Low

AVX  0201ZC472KAT2A  CAPACITOR CERAMIC, 4700PF, 10V, X7R, 10%, SMD

AVX 0201ZC472KAT2A

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
Capacitance:
4700pF
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Voltage Rating:
10V
Ceramic Capacitor Case:
0201 [0603 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

SMD Multilayer Ceramic Capacitor, 4700 pF, ± 10%, X7R, 10 V, 0201 [0603 Metric]

AVX

75,000: 

Price for: Each (Supplied on Full Reel)

15000+ $0.002 Promotional price 30000+ $0.002 Promotional price

Buy

Multilayer Ceramic Capacitor, MC Series, 4700 pF, 10%, X7R, 10 V, 0201 [0603 Metric]

MULTICOMP

13,720: 

Price for: Each (Supplied on Cut Tape)

10+ $0.029 25+ $0.018 100+ $0.012 250+ $0.01 More pricing

Buy

Multilayer Ceramic Capacitor, GRM Series, 4700 pF, - 10%, X7R, 10 V, 0201 [0603 Metric]

MURATA

1,039: 

Price for: Each (Supplied on Cut Tape)

1+ $0.026 250+ $0.019 500+ $0.017 1000+ $0.016 More pricing

Buy
CC0201KRX7R6BB472

MLCC- CAPACITANCE 472

YAGEO

0

Price for: Each (Supplied on Full Reel)

15000+ $0.008 30000+ $0.006 45000+ $0.004

Buy

Multilayer Ceramic Capacitor, 4700 pF, 10%, X7R, 10 V, 0201 [0603 Metric]

WALSIN

4,240: 

Price for: Each (Supplied on Cut Tape)

1+ $0.004 250+ $0.003 500+ $0.003 1000+ $0.003 More pricing

Buy

Multilayer Ceramic Capacitor, 4700 pF, 10%, X7R, 10 V, 0201 [0603 Metric]

WALSIN

90,000: 

Price for: Each (Supplied on Full Reel)

5000+ $0.003

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations