Low

AVX  0201ZC472KAT2A  CAP MLCC, 4700pF, 10V, X7R, 10%, 0201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 88W4158
  • Manufacturer Part No 0201ZC472KAT2A

Product Information


  • Capacitance: 4700pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0201 [0603 Metric]
  • Ceramic Capacitor Case: 0201 [0603 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 10V

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 165000

Order multiple quantity: 15000

Price: $0.043

Buy

Price

Quantity List Price
5000 - 999999999 $0.043

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09R6885
0201ZC472KAT2A
 

0201ZC472KAT2A

AVX

CAP MLCC, 4700pF, 10V, X7R, 10%, 0201, FULL REEL

CAP MLCC, 4700pF, 10V, X7R, 10%, 0201, FULL REEL; Product Range:-; Capacitance:4700pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90,000

15000+ $0.041 30000+ $0.023 45000+ $0.02 75000+ $0.017

Buy
  • 90,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought