Low

AVX  0201ZC103KAT2A  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X7R

AVX 0201ZC103KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0201ZC103KAT2A
Newark Part No.:
66M2006
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 0201ZC103KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate die...
  • Reflow soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

 

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
10000pF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X7R

AVX

24,821 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.005 Promotional price 100+ $0.005 Promotional price 1000+ $0.005 Promotional price 15000+ $0.005 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X7R, GRM Series

MURATA

701:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.029 250+ $0.022 500+ $0.02 1000+ $0.018 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 10 V, 0201 [0603 Metric]

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.16 100+ $0.081 250+ $0.066 500+ $0.058 More pricing

Buy

CAPACITOR, MLCC, X7R, 0.01UF, 10V, 0201

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.017 5000+ $0.015

Buy

CAPACITOR, MLCC, X7R, 0.01UF, 10V, 0201

TDK

45,000:  in stock

Price for: Each (Supplied on Full Reel)

15000+ $0.007

Buy

Multilayer Ceramic Capacitor, MC Series, 0.01 F, 10%, X7R, 10 V, 0201 [0603 Metric]

MULTICOMP

36,580:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.024 50+ $0.014 100+ $0.011 250+ $0.009 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 0.01 F, 10%, X7R, 10 V, 0201 [0603 Metric]

MULTICOMP

210,000:  in stock

Price for: Each (Supplied on Full Reel)

15000+ $0.004 30000+ $0.003 75000+ $0.002

Buy
CGA1A2X7R1A103K030BA

Automotive Grade / 7" (180mm)

TDK

0

Price for: Each (Supplied on Full Reel)

15000+ $0.014 30000+ $0.013 75000+ $0.011

Buy
VJ0201Y103KXQCW1BC

VJ0201Y103KXQCW1BC

VISHAY

0

Price for: Each

5000+ $0.005

Buy

Associated Products

Similar Products