Low

0201ZC103KAT2A - 

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X7R

0201ZC103KAT2A - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0201ZC103KAT2A
Newark Part No.:
10R5904
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
0.01µF
:
10V
:
± 10%
:
X7R
:
-
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0201ZC103KAT2A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 0201 case. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of this intermediate dielectric constant material. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow soldering

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X7R

30,000 in stock
Add

TDK

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X7R, C Series

2,721 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

15000+ $0.004 30000+ $0.003 75000+ $0.002

Add
0

Each (Supplied on Full Reel)

15000+ $0.014 30000+ $0.013 75000+ $0.011

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29,250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.55 $ 0.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
25 + $0.343
100 + $0.228
250 + $0.16
500 + $0.12
1000 + $0.092
2500 + $0.067
5000 + $0.055
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.