Low

AVX  0201YC271KAT2A  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 270 pF, 16 V, ± 10%, X7R, LT Series

AVX 0201YC271KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0201YC271KAT2A
Newark Part No.:
55J0817
Product Range
LT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
270pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
LT Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, 270 pF, 10%, X7R, 16 V, 0201 [0603 Metric]

AVX

26,012:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.36 100+ $0.126 250+ $0.12 500+ $0.113 More pricing

Buy

Associated Products

Similar Products