Low

0201YC102KAT2A - 

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 1000 pF, 16 V, ± 10%, X7R, LT Series

0201YC102KAT2A - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 1000 pF, 16 V, ± 10%, X7R, LT Series

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0201YC102KAT2A
Newark Part No.:
55J0805
Product Range
LT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
1000pF
:
16V
:
± 10%
:
X7R
:
LT Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 1000 pF, 16 V, ± 10%, X7R, LT Series

13,868 in stock

Each (Supplied on Cut Tape)

1+ $0.21 25+ $0.143 100+ $0.072 250+ $0.061 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

15000+ $0.213 30000+ $0.196 60000+ $0.181 90000+ $0.168 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MURATA

CAP, MLCC, X7R, 1000PF, 16V, 0201

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.031 25+ $0.025 50+ $0.02 100+ $0.014 More Pricing...

Add

TDK

Automotive Grade / 7" (180mm)

15,000 in stock

Each (Supplied on Full Reel)

15000+ $0.013 30000+ $0.012 60000+ $0.012

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.026 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price
15000 + $0.026
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.