Low

02016D105MAT2A - 

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 1 µF, 6.3 V, ± 20%, X5R

02016D105MAT2A - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 1 µF, 6.3 V, ± 20%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
02016D105MAT2A
Newark Part No.:
37T9044
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
1µF
:
6.3V
:
± 20%
:
X5R
:
-
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • ±10% and ±20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range from -55˚C to 85˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

15000+ $0.169

Add
0

Each (Supplied on Full Reel)

15000+ $0.084 30000+ $0.075 45000+ $0.065

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.094 25+ $0.078 50+ $0.061 100+ $0.045 More Pricing...

Add

MURATA

CAP, MLCC, X5R, 1UF, 6.3V, 0201

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/6/19

Alternatives Available

26AC5295 - CERAMIC CAPACITOR, 1UF, 6.3V, X5R, 20%, SMD

74T6000 - SMD Multilayer Ceramic Capacitor, 1 F, 20%, X5R, 6.3 V, 0201 [0603 Metric]

76T5310 - MLCC- CAPACITANCE 105

View all alternatives / recommendations
$0.642 $ 0.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.642
25 + $0.594
50 + $0.546
100 + $0.338
250 + $0.322
500 + $0.306
1000 + $0.234
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.