Low

AVX  01016D101KAT2A  SMD Multilayer Ceramic Capacitor, 01005 [0402 Metric], 100 pF, 6.3 V, ± 10%, X5R

AVX 01016D101KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
01016D101KAT2A
Newark Part No.:
21T8185
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
01005 [0402 Metric]
Capacitance:
100pF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 01005 [0402 Metric], 100 pF, 6.3 V, ± 10%, X5R

AVX

5,173 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.045 Promotional price 100+ $0.045 Promotional price 500+ $0.045 Promotional price 1000+ $0.045 Promotional price More pricing

Buy

Associated Products

Similar Products