Low

AVX  009155003101006  CONNECTOR, BATTERY, 3WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 50M5520
  • Manufacturer Part No 009155003101006

Product Information


  • Battery Terminals: SMD
  • Contact Gender: -
  • Contact Material: Beryllium Copper
  • No. of Contacts: 3
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  55

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $1.94

Buy

Price

Quantity List Price
1 - 99 $1.94
100 - 249 $1.75
250 - 499 $1.59
500 - 999 $1.47
1000 - 999999999 $1.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22K2866
009155003101006
Technical Data Sheet}  

009155003101006

AVX INTERCONNECT

MODULAR BATTERY CONTACT, 3 WAY, 3A, FULL REEL

MODULAR BATTERY CONTACT, 3 WAY, 3A, FULL REEL; Contact Material:Beryllium Copper; Voltage Rating:-; Contact Gender:-; No. of Contacts:3; Battery Terminals:SMD; Accessory Type:Battery Connector; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1200+ $0.781

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought