Low

AVX  009155002101006  CONNECTOR, BATTERY, 2WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 50M5518
  • Manufacturer Part No 009155002101006

Product Information


  • Battery Terminals: SMD
  • Contact Gender: -
  • Contact Material: Beryllium Copper
  • No. of Contacts: 2
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  183

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $1.88

Buy

Price

Quantity List Price
1 - 99 $1.88
100 - 249 $1.69
250 - 499 $1.53
500 - 999 $1.39
1000+ $1.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22K2864
009155002101006

009155002101006

AVX INTERCONNECT

MODULAR BATTERY CONTACT, 2 WAY, 3A

MODULAR BATTERY CONTACT, 2 WAY, 3A; Contact Material:Beryllium Copper; Voltage Rating:-; Contact Gender:-; No. of Contacts:2; Battery Terminals:SMD; Accessory Type:Battery Connector; Contact Plating:Gold; Current Per Contact:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

829

1+ $0.984 Promotional price 10+ $0.984 Promotional price 100+ $0.984 Promotional price 250+ $0.843 Promotional price

Buy

(Available until stock is exhausted)

  • 829 in stock for same day shipping

see cut-off times

Customers Also Bought