New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

AVX INTERCONNECT - 9155003001016 - CONNECTOR, BATTERY, 3 POS, 1.2MM

AVX INTERCONNECT9155003001016
Image is for illustrative purposes only.
Please refer to product description
AVX INTERCONNECT
Manufacturer:
AVX INTERCONNECT
Newark Part Number:
26M7937
Manufacturer Part No:
9155003001016

Technical Data Sheet (420.05KB) EN
Technical Data Sheet (420.05KB) EN

Product Information
  • CONNECTOR, BATTERY, 3 POS, 1.2MM
  • Contact Material: Beryllium Copper
  • Contact Gender: (Not Available)
  • No. of Contacts: 3
  • Battery Terminals: SMD
  • SVHC: No SVHC (20-Jun-2013)
  • Accessory Type: Battery Connector
  • Current Per Contact: 3A
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 320

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

320 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $1.44  

  1. Qty

Price

Qty Price
5  - 95 $1.44
100  - 245 $1.30
250  - 495 $1.17
500  - 995 $1.06
1000+  $0.975
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
009155003001016

AVX INTERCONNECT

MODULAR BATTERY CONTACT, 3 WAY, 3A

Contact Material:Beryllium Copper; Contact Gender:(Not Available); No. of Contacts:3; Battery Terminals:SMD; Leaded Process Compatible:Yes;

1178
Price
For: 1 Cut tape
1+
$0.750 Promotional price
10+
$0.750
100+
$0.750
250+
$0.750
more...

1178 available to ship today
D6000/6

APSA

DISTRIBUTION UNIT, 6WAY, 2M

Connector Type A:Mains Plug, Euro; Connector Type B:Schuko Socket; Current Rating:16A; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m;

6
Price
For: 1 Each
1+
$50.75
25+
$48.08
50+
$45.98
100+
$44.45
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
D6000S/6

APSA

DISTRIBUTION UNIT, SW, 6WAY, 2M

Connector Type A:Mains Plug, Euro; Connector Type B:Schuko Socket; Current Rating:16A; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m;

2
Price
For: 1 Each
1+
$59.22
25+
$56.10
50+
$53.65
100+
$51.87
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AVX INTERCONNECT) OR (Battery Contacts - Modular) OR (9155003001016)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

AVX INTERCONNECT 009155003001016
1 Cut tape
$0.75
1 Each
$50.75
1 Each
$59.22