Low

AVX INTERCONNECT  20-8577-096002025  SMARTCARD CONNECTOR

AVX INTERCONNECT 20-8577-096002025
Manufacturer Part No:
20-8577-096002025
Newark Part No.:
95F2121
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Connector Type:
-
No. of Contacts:
-
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

AMP - TE CONNECTIVITY

1,004 in stock

Price for: Each

1+ $5.93 25+ $5.70 50+ $5.17 100+ $4.95 More pricing

Buy

DIN 41612 Connector, Type R Series, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

EPT

1,361 in stock

Price for: Each

1+ $5.06 50+ $4.56 100+ $4.19 250+ $3.87 More pricing

Buy

DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

HARTING

294 in stock

Price for: Each

1+ $4.95 10+ $4.36 50+ $4.16 100+ $3.96 More pricing

Buy

DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

AMP - TE CONNECTIVITY

109 in stock

Price for: Each

1+ $5.76 25+ $5.18 50+ $4.94 100+ $4.72 More pricing

Buy

DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

AMP - TE CONNECTIVITY

6 in stock

Price for: Each

1+ $10.05 25+ $8.73 50+ $8.30 100+ $8.07 More pricing

Buy

SOCKET, DIN41612, R/A, R, 96WAY

HARTING

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.90 50+ $6.24 100+ $5.74 250+ $5.29 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.