Low

AVX INTERCONNECT  145078030510861+  Stacking Board Connector, 5846 Series, 30 Contacts, Plug, 1 mm, Surface Mount, 2 Rows

AVX INTERCONNECT 145078030510861+
Manufacturer Part No:
145078030510861+
Newark Part No.:
96M9330
Product Range
5846 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
5846 Series
No. of Contacts:
30Contacts
Gender:
Plug
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
6mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

145078030510861+

Stacking Board Connector, 5 mm Height, Plug, 1 mm, 30, Solder, Gold Plated Contacts

AVX INTERCONNECT

0

Price for: Each (Supplied on Full Reel)

1000+ $3.57 2000+ $3.17 3000+ $3.07 5000+ $2.88 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.