Low

AVX INTERCONNECT  145046080645829+  Stacking Board Connector, 5087 Series, 80 Contacts, Plug, 0.5 mm, Surface Mount, 2 Rows

AVX INTERCONNECT 145046080645829+
Technical Data Sheet (342.29KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
5087 Series
No. of Contacts:
80Contacts
Gender:
Plug
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
4.7mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

145046080645829+

Stacking Board Connector, 4.5 mm Height, Plug, 0.5 mm, 80, Solder, Gold Plated Contacts

AVX INTERCONNECT

0

Price for: Each (Supplied on Full Reel)

1000+ $1.99 2000+ $1.77 3000+ $1.71 5000+ $1.60 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.