AVX INTERCONNECT  009175003001006  Wire-To-Board Connector, 9175 Series, IDC / IDT, Plug, 3 Contacts, 2.5 mm, Tin Plated Contacts

AVX INTERCONNECT 009175003001006

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40M7661
  • Manufacturer Part No 009175003001006

Product Overview


Product Range

Back to top

Product Information


  • Product Range 9175 Series
  • Contact Termination Type IDC / IDT
  • Gender Plug
  • No. of Contacts 3Contacts
  • Pitch Spacing 2.5mm
  • Contact Plating Tin Plated Contacts
  • Contact Material -
  • No. of Rows 1Rows
  • Contact Termination IDC / IDT
  • Series 9175
  • Connector Type Wire to Board
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 4000

Order multiple quantity: 2000

Price: $0.31 $0.31

Buy

Price

Quantity List Price
1000+ $0.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought