009155003201006 - 

Battery Contact, Beryllium Copper, 3 Contact, SMD, 9155 Series

009155003201006 - Battery Contact, Beryllium Copper, 3 Contact, SMD, 9155 Series

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
9155 Series
Technical Datasheet:
See all Technical Docs

Product Information

Beryllium Copper
3 Contact
9155 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9155003201006 is a 3-way reduced size Battery Connector with 0.4µm gold-plated pure tin tail beryllium copper contacts. The interconnect family of battery connector saves 50% in volume over the initial 9155 series compression connector as illustrated in the photograph. This connector is rated at a full 3A per contact on 2.5mm centres.
  • Large SMT mounting area for positive mechanical attachment
  • End-to-end stackable
  • 2.4mm Insulator height
  • 5k Mating cycles


Consumer Electronics, Industrial, Medical, Portable Devices


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

691 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/11/18
$1.18 $ 1.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.18
10 + $0.937
25 + $0.923
50 + $0.91
100 + $0.896
500 + $0.733
1000 + $0.652
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.