Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155003101006Copy
Newark Part No.22K2866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 2400
$2,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003101006Copy
Newark Part No.22K2866
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-
Contact Gender-
No. of Contacts3 Contact
Battery TerminalsSMD
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
-
Battery Terminals
SMD
Voltage Rating
-
No. of Contacts
3 Contact
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
