Low

008380016000010 - 

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, 8380 Series, Through Hole, 2 Rows

008380016000010 - Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, 8380 Series, Through Hole, 2 Rows
008380016000010 - Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, 8380 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
008380016000010
Newark Part No.:
15J1676
Product Range
8380 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8380 series low-profile Box Header is available in industry standard sizes of 10 to 64 positions. They mate to Elco series 8290 IDC sockets, as well as other industry compatible connectors. Both straight and right-angle solder dip pins for PC boards are available together with straight press-fit versions. The connector is shrouded on all four sides for polarization and contact protection. Polarizing keys are moulded in for correct socket alignment with contact loss.
  • UL94V-0 Flammability
  • >1000MΩ Insulation resistance
  • 1A at 70°C maximum ambient Current rating
  • 350VDC/AC Peak voltage rating

Applications

Industrial

Product Information

:
2.54mm
:
16Contacts
:
Header
:
8380 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL ICC (FCI)

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, Quickie Series, Through Hole, 2 Rows

745 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

760 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18
$2.50 $ 2.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.50
100 + $2.25
250 + $2.06
500 + $1.90
1000 + $1.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.