Low

008380010000010 - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, 8380 Series, Through Hole, 2 Rows

008380010000010 - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, 8380 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
008380010000010
Newark Part No.:
15J1674
Product Range
8380 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 008380010000010 is a 10-way 2-row Vertical Header with gold-plated brass contacts, 2.54mm pitch spacing and through hole termination. Solder tail straight contact for 1.6mm PCB, contact length of 2.8mm.
  • Grey housing
  • 1A Current rating
  • 350VDC Voltage
  • 10mΩ Contact resistance
  • 1000MΩ Insulation resistance
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2.54mm
:
10Contacts
:
Header
:
8380 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

5,092 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.96 10+ $0.911 25+ $0.849 50+ $0.818 More Pricing...

Add

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

1,180 in stock
Add

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

122 in stock
Add

AMPHENOL ICC (FCI)

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, Quickie Series, Through Hole, 2 Rows

1,130 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/26/18
$1.92 $ 1.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.92
100 + $1.72
250 + $1.57
500 + $1.45
1000 + $1.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.