Low

008290026001011 - 

Wire-To-Board Connector, 8290 Series, IDC / IDT, Receptacle, 26, 2.54 mm, Gold Plated Contacts

008290026001011 - Wire-To-Board Connector, 8290 Series, IDC / IDT, Receptacle, 26, 2.54 mm, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
008290026001011
Newark Part No.:
15J1669
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
26Contacts
:
Receptacle
:
8290 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HARTING

Wire-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, SEK 18 Series, IDC / IDT, 2 Rows

774 in stock
Add

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, 609 Series, IDC / IDT, 2 Rows

40 in stock

Each

1+ $9.72 10+ $9.46 25+ $9.13 50+ $8.17 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

130 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/16/18
$5.46 $ 5.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.46
50 + $4.93
100 + $4.54
250 + $4.19
500 + $3.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable flat ribbon cable for 26 way IDC socket (part number 008290026001011)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with IDC socket is 3355/26 from 3M. It is a 26 way unshielded flat ribbon cable with 1.27mm pitch spacing.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.910-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_15J1669, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.