Low

008290016000011 - 

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Receptacle, 8290 Series, IDC / IDT, 2 Rows

008290016000011 - Wire-To-Board Connector, 2.54 mm, 16 Contacts, Receptacle, 8290 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
008290016000011
Newark Part No.:
15J1664
Product Range
8290 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8290 series low-profile IDC Socket Connector available in industry standard sizes of 10 to 64 positions. They mate to Elco series 8289, 8293, 8380 and 8383 headers, as well as other industry compatible connectors. An optional strain-relief, which can be easily fitted, eliminates stress on the cable. An in-position polarizing key is available to ensure positive polarization. Contacts are copper alloy for added reliability and are designed to mate to 0.024-inch (0.60mm) to 0.025-inch (0.64mm) square pins. The contact design facilitates maximum wipe on the header pins.
  • UL94V-0 Flammability
  • >1000MΩ Insulation resistance
  • 1A at 70°C maximum ambient Current rating
  • 350VDC/AC Peak voltage rating

Applications

Industrial

Product Information

:
2.54mm
:
16Contacts
:
Receptacle
:
8290 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.46 $ 1.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.58
10 + $4.43
25 + $4.28
50 + $4.13
100 + $3.80
250 + $3.50
500 + $3.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.