Low

008016-056-000-607 - 

Rectangular Power Connector, 56 Contacts, 8016 Series, PCB Mount, Crimp, 3.81 mm, Receptacle

008016-056-000-607 - Rectangular Power Connector, 56 Contacts, 8016 Series, PCB Mount, Crimp, 3.81 mm, Receptacle

The actual product may differ from image shown

Manufacturer Part No:
008016-056-000-607
Newark Part No.:
17M9941
Product Range
8016 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
56Contacts
:
8016 Series
:
PCB Mount
:
Crimp
:
3.81mm
:
Receptacle
:
Socket
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
:
14Rows
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/10/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 32 Minimum: 32

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.