Low

008016-038-000-601 - 

Rectangular Power Connector, 38 Contacts, 8016 Series, PCB Mount, Crimp, 3.81 mm, Plug

008016-038-000-601 - Rectangular Power Connector, 38 Contacts, 8016 Series, PCB Mount, Crimp, 3.81 mm, Plug
008016-038-000-601 - Rectangular Power Connector, 38 Contacts, 8016 Series, PCB Mount, Crimp, 3.81 mm, Plug
008016-038-000-601 - Rectangular Power Connector, 38 Contacts, 8016 Series, PCB Mount, Crimp, 3.81 mm, Plug

The actual product may differ from image shown

Manufacturer Part No:
008016-038-000-601
Newark Part No.:
04M4667
Product Range
8016 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
38Contacts
:
8016 Series
:
PCB Mount
:
Crimp
:
3.81mm
:
Plug
:
Pin
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
:
10Rows
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/8/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 24

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.