Low

F931D106KAA - 

Surface Mount Tantalum Capacitor, 10 µF, 20 V, F93 Series, ± 10%, 1206 [3216 Metric], -55 °C

F931D106KAA - Surface Mount Tantalum Capacitor, 10 µF, 20 V, F93 Series, ± 10%, 1206 [3216 Metric], -55 °C

The actual product may differ from image shown

Manufacturer Part No:
F931D106KAA
Newark Part No.:
26T4613
Product Range
F93 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
20V
:
F93 Series
:
± 10%
:
1206 [3216 Metric]
:
-55°C
:
125°C
:
3.5ohm
:
A
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

CAP, TANTALUM, 10UF, 20V, CASE A

3,430 in stock

Each (Supplied on Cut Tape)

1+ $0.544 10+ $0.477 25+ $0.418 50+ $0.348 100+ $0.292 250+ $0.245 500+ $0.208 1000+ $0.17 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.273 $ 0.27
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.273
4000 + $0.239
10000 + $0.223
14000 + $0.218
50000 + $0.203
100000 + $0.194
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.