Low

AVX (FORMERLY KNOWN AS NICHICON)  F930J226MBA  TANTALUM CAPACITOR, 22UF 6.3V 1.9 OHM 20%, 3528-21

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 22µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 1411 [3528 Metric]
  • Capacitor Terminals: SMD
  • ESR: 1.9ohm
  • MSL: MSL 1 - Unlimited
  • Manufacturer Size Code: B
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: F93 Series
  • SVHC: To Be Advised
  • Tantalum Capacitor Case: 1411 [3528 Metric]
  • Voltage Rating: 6.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/459
  •  131/451

Availability

Availability:  1,687

(Available until stock is exhausted)


  • 1,687 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.089 $0.089

Buy

Price

Quantity List Price Your Price
1 - 9 $0.612
10 - 99 $0.541
100 - 249 $0.296
250 - 499 $0.243
500 - 999 $0.22
1000+ $0.199

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
21C9316
B45196H1226M209

B45196H1226M209

KEMET

TANTALUM CAPACITOR, 22UF, 6.3V, 3528-21 20%

TANTALUM CAPACITOR, 22UF, 6.3V, 3528-21 20%; Product Range:B45196 Series; Capacitance:22 F; Capacitance Tolerance: 20%; Voltage Rating:6.3V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; ESR:-; MSL:- ;RoHS Compliant: Yes

574

1+ $0.065 Promotional price 10+ $0.065 Promotional price 25+ $0.065 Promotional price 50+ $0.065 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 574 in stock for same day shipping

see cut-off times

65M5895
TLJB227M006R0500

TLJB227M006R0500

AVX

Surface Mount Tantalum Capacitor, TLJ Series, 22 µF, ± 20%, 6.3 V, 1411 [3528 Metric], B

CAPACITOR TANT, 22UF, 6.3V, 0.5 OHM, 0.2, 1210, FULL REEL; Product Range:TLJ Series; Capacitance:22 F; Capacitance Tolerance: 20%; Voltage Rating:6.3V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; ESR:0.5ohm;RoHS Compliant: Yes

0

2000+ $0.91 4000+ $0.878 6000+ $0.852 10000+ $0.839 More pricing

Buy
    More stock available week commencing 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought