Low

26700-312 - 

Stand, Microscope, 3D, 180 mm, Height, 150 mm, Length

26700-312 - Stand, Microscope, 3D, 180 mm, Height, 150 mm, Length

The actual product may differ from image shown

Manufacturer:
AVEN AVEN
Manufacturer Part No:
26700-312
Newark Part No.:
07W3832
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 26700-312 is a digital microscope 3D Stand for positioning the digital microscope for precise analysis is simple with the 3D Stand's single tension adjustment knob. The 3D stand provides a great range of motion to set up and quickly change the inspection areas around the specimen. The articulating arm and base are made of high-quality anodized aluminum.
  • 150mm Vertical post
  • 180mm Horizontal post

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$46.35 $ 46.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $51.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.