Low

1373 - 

Cutter, Precision, 5 ", Full Flush, 1.3 mm

1373 - Cutter, Precision, 5 ", Full Flush, 1.3 mm

The actual product may differ from image shown

Manufacturer:
AVEN AVEN
Manufacturer Part No:
1373
Newark Part No.:
92N3654
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Precision
:
5"
:
Full Flush
:
1.3mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1373 is a 126mm Precision Full Flush Cutter with relieved edges. Precision-ground edges in semi-flush configuration. Static-dissipative handle are ergonomically designed. High pressure joint provides smooth operation.
  • Anti-glare black oxidation surface treatment for better vision

Applications

Maintenance & Repair

Footnotes

Cutting capacity 1.3mm (16AWG) copper wire.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$12.95 $ 12.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AVEN - 1373 - CUTTER, FULL FLUSH, 1.3MM, 126MM 5 5 1 1
Great Cutter! The AVEN 1373 Cutter has satisfied my cutting needs on our production floor. I will continue to purchase this part in the future. February 13, 2015
  • 2015-06-11T15:21:55.672-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_92N3654, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.