Low

18523 - 

Tweezer, General Purpose, Curve, Pointed, Plastic, 4.5 "

18523 - Tweezer, General Purpose, Curve, Pointed, Plastic, 4.5 "

The actual product may differ from image shown

Manufacturer:
AVEN AVEN
Manufacturer Part No:
18523
Newark Part No.:
92N3635
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
General Purpose
:
Curve, Pointed
:
4.5"
:
Plastic
:
Plastic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18523 is a black Static Dissipative Tweezer made of plastic body with curved very fine tips.
  • Acid resistant
  • No contamination
  • No magnetic
  • Tips do not spread under pressure
  • Heat resistant to 220°C

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$2.07 $ 2.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.