Low

12018 - 

Tweezer, Hemostat, Straight, Round, Stainless Steel, 6 "

12018 - Tweezer, Hemostat, Straight, Round, Stainless Steel, 6 "

The actual product may differ from image shown

Manufacturer:
AVEN AVEN
Manufacturer Part No:
12018
Newark Part No.:
26R8896
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Straight, Round
:
6"
:
Stainless Steel
:
Stainless Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12018 is a 6-inch curved Hemostat with serrated tweezers type and made of stainless steel.

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$6.03 $ 6.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Do you carry the straight version of these hemostats?
3 years, 7 months ago
by
geckhard
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Nearest alternate Newark order code: 07WX7577 (Mfr P/N: CL5044)
3 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.488-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26R8896, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.