Low

AVEN  10525  Cutter, Precision, 5 ", Full Flush, 0.81 mm

AVEN 10525
Technical Data Sheet (237.73KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Cutter Type:
Precision
Overall Length:
5"
Cut Type:
Full Flush
Cutting Capacity Max:
0.81mm
Cutting Edge Hardness:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Cable Cutter, 127mm, 0.8mm, Soft Wire, Shear Blade Edge

XCELITE

711 in stock

Price for: Each

1+ $7.77

Buy

Cutter, Diagonal, 5 ", Flush, 0.8 mm

XCELITE

139 in stock

Price for: Each

1+ $8.50

Buy

Cutter, Side, 125 mm, Full Flush, 1.3 mm, 21 °

DURATOOL

10 in stock

Price for: Each

1+ $7.87 10+ $7.19 25+ $6.52 100+ $5.84

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.