Low

BROADCOM LIMITED  VMMK-1218-BLKG  RF FET Transistor, Vixen Low Noise, 5 V, 100 mA, 300 mW, 500 MHz, 18 GHz, SMD

BROADCOM LIMITED VMMK-1218-BLKG
Technical Data Sheet (807.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Drain Source Voltage Vds:
5V
Continuous Drain Current Id:
100mA
Power Dissipation Pd:
300mW
Operating Frequency Min:
500MHz
Operating Frequency Max:
18GHz
RF Transistor Case:
SMD
No. of Pins:
-
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LNA, 0.5-26GHZ, E-PHEMT, VIXEN, LLP

BROADCOM LIMITED

980:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $10.18 50+ $9.19 100+ $8.46 250+ $7.80 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.