Low

AVAGO TECHNOLOGIES  MSA-0786-BLKG  MMIC AMPLIFIER, 13.5DB, 2.5GHZ 4.8V, SMD-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 5GHz
  • Frequency Min: 100MHz
  • Gain: 13.5dB
  • MSL: -
  • No. of Pins: 4
  • Noise Figure Typ: 5dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Dissipation Pd: 275mW
  • RF IC Case Style: SMD
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 40mA
  • Supply Voltage Max: 4.8V
  • Supply Voltage Min: 3.2V
  • Supply Voltage Range: 3.2V to 4.8V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 100

Unit Price: $1.57

Buy

Price

Quantity List Price
500 - 999 $1.57
1000 - 2499 $1.35
2500+ $1.28

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought