Low

AVAGO TECHNOLOGIES  MGA-86563-BLKG  IC, MMIC AMP, 22.7DB, 6GHZ, 5V, SOT363-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 6GHz
  • Frequency Min: 500MHz
  • Gain: 22.7dB
  • MSL: -
  • No. of Pins: 6
  • Noise Figure Typ: 1.5dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: SOT-363
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 14mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: 5V

Availability

Availability:  585

(Available until stock is exhausted)


  • 585 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.73

Buy

Price

Quantity List Price Your Price
1 - 9 $3.12 Promotional price $1.73
10 - 24 $2.60 Promotional price $1.73
25 - 99 $2.18 Promotional price $1.73
100 - 249 $1.87 Promotional price $1.49
250 - 499 $1.66 Promotional price $1.49
500 - 999 $1.51 Promotional price $1.39
1000 - 2499 $1.38 Promotional price $1.38
2500+ $1.32 Promotional price $1.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64J0372
MGA-86563-TR1G

MGA-86563-TR1G

AVAGO TECHNOLOGIES

IC, MMIC AMP, 22.7DB, 6GHZ, 5V, SOT363-6

IC, MMIC AMP, 22.7DB, 6GHZ, 5V, SOT363-6; Frequency Min:500MHz; Frequency Max:6GHz; Gain:22.7dB; Noise Figure Typ:1.5dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:-; Supply Voltage Max:5V; Packaging:Cut Tape; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

690

1+ $1.73 Promotional price 10+ $1.73 Promotional price 25+ $1.73 Promotional price 100+ $1.49 Promotional price more…

Buy

(Available until stock is exhausted)

  • 690 in stock for same day shipping

see cut-off times

28X3697
MGA-86563-TR1G

MGA-86563-TR1G

AVAGO TECHNOLOGIES

IC, MMIC AMP, 22.7DB, 6GHZ, 5V, SOT363-6, FULL REEL

IC, MMIC AMP, 22.7DB, 6GHZ, 5V, SOT363-6, FULL REEL; Frequency Min:500MHz; Frequency Max:6GHz; Gain:22.7dB; Noise Figure Typ:1.5dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:-; Supply Voltage Max:5V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.56 6000+ $1.46 9000+ $1.37

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought