Low

AVAGO TECHNOLOGIES  MGA-82563-BLKG  MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 6GHz
  • Frequency Min: 100MHz
  • Gain: 13.2dB
  • MSL: -
  • No. of Pins: 6
  • Noise Figure Typ: 2.2dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: SOT-363
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 84mA
  • Supply Voltage Max: 3V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V

Availability

Availability: Not Currently Stocked


Substitutes

  • 64J0363 - AVAGO TECHNOLOGIES-MGA-82563-TR1G-MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6
  • 28X3696 - AVAGO TECHNOLOGIES-MGA-82563-TR1G-MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6, FULL REEL
  • 64J0360 - AVAGO TECHNOLOGIES-MGA-81563-TR1G-MMIC AMPLIFIER, 12.4DB, 6GHZ 3V, SOT-363-6
View all Substitutes

Price

Quantity List Price
1 - 9 $3.26
10 - 24 $2.89
25 - 99 $2.15
100 - 249 $1.87
250 - 499 $1.68
500 - 999 $1.49
1000 - 2499 $1.28
2500+ $1.21

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64J0363
MGA-82563-TR1G

MGA-82563-TR1G

AVAGO TECHNOLOGIES

MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6

MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6; Frequency Min:100MHz; Frequency Max:6GHz; Gain:13.2dB; Noise Figure Typ:2.2dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:-; Supply Voltage Max:3V; Packaging:Cut Tape ;RoHS Compliant: Yes

0

500+ $1.63

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

28X3696
MGA-82563-TR1G

MGA-82563-TR1G

AVAGO TECHNOLOGIES

MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6, FULL REEL

MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6, FULL REEL; Frequency Min:100MHz; Frequency Max:6GHz; Gain:13.2dB; Noise Figure Typ:2.2dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:-; Supply Voltage Max:3V; MSL:- ;RoHS Compliant: Yes

0

3000+ $1.24 6000+ $1.21 15000+ $1.17 30000+ $1.12

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
64J0360
MGA-81563-TR1G

MGA-81563-TR1G

AVAGO TECHNOLOGIES

MMIC AMPLIFIER, 12.4DB, 6GHZ 3V, SOT-363-6

MMIC AMPLIFIER, 12.4DB, 6GHZ 3V, SOT-363-6; Frequency Min:100MHz; Frequency Max:6GHz; Gain:12.4dB; Noise Figure Typ:2.8dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:-; Supply Voltage Max:3V; Packaging:Cut Tape ;RoHS Compliant: Yes

57

1+ $1.44 Promotional price 10+ $1.44 Promotional price 25+ $1.32 Promotional price 100+ $1.32 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 57 in stock for same day shipping

see cut-off times

64J0365
MGA-83563-BLKG

MGA-83563-BLKG

AVAGO TECHNOLOGIES

POWER AMPLIFIER, 22DB, 6GHZ, 3V, SOT-363-6

POWER AMPLIFIER, 22DB, 6GHZ, 3V, SOT-363-6; Frequency Min:500MHz; Frequency Max:6GHz; Gain:22dB; Noise Figure Typ:2.2dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:3V; Supply Voltage Max:4V; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0

250+ $2.01 500+ $1.82 1000+ $1.67 2500+ $1.59

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

64J0369
MGA-85563-TR1G

MGA-85563-TR1G

AVAGO TECHNOLOGIES

LOW NOISE AMPLIFIER, 18DB, 6GHZ, SOT-363-6, FULL REEL

LOW NOISE AMPLIFIER, 18DB, 6GHZ, SOT-363-6, FULL REEL; Frequency Min:800MHz; Frequency Max:6GHz; Gain:18dB; Noise Figure Typ:1.9dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:3V; Supply Voltage Max:5.5V; MSL:- ;RoHS Compliant: Yes

0

3000+ $1.42 6000+ $1.34 9000+ $1.26

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

64J0374
MGA-87563-BLKG

MGA-87563-BLKG

AVAGO TECHNOLOGIES

MMIC AMPLIFIER, 14DB, 4GHZ, 3V, SOT-363-6

MMIC AMPLIFIER, 14DB, 4GHZ, 3V, SOT-363-6; Frequency Min:500MHz; Frequency Max:4GHz; Gain:14dB; Noise Figure Typ:1.6dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:3V; Supply Voltage Max:5V; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0

500+ $1.44 1000+ $1.24 2500+ $1.17

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

64J0368
MGA-85563-BLKG

MGA-85563-BLKG

AVAGO TECHNOLOGIES

LOW NOISE AMPLIFIER, 18DB, 6GHZ, SOT-363-6

LOW NOISE AMPLIFIER, 18DB, 6GHZ, SOT-363-6; Frequency Min:800MHz; Frequency Max:6GHz; Gain:18dB; Noise Figure Typ:1.9dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0

500+ $1.48 1000+ $1.26 2500+ $1.20

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought