Low

AVAGO TECHNOLOGIES  MGA-81563-TR1G  MMIC AMPLIFIER, 12.4DB, 6GHZ 3V, SOT-363-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 6GHz
  • Frequency Min: 100MHz
  • Gain: 12.4dB
  • MSL: -
  • No. of Pins: 6
  • Noise Figure Typ: 2.8dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • RF IC Case Style: SOT-363
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 42mA
  • Supply Voltage Max: 3V
  • Supply Voltage Min: -
  • Supply Voltage Range: 3V

Availability

Availability:  87

(Available until stock is exhausted)


  • 87 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.32

Buy

Price

Quantity List Price Your Price
1 - 9 $2.92
10 - 24 $2.61
25 - 99 $1.98
100 - 249 $1.75
250 - 499 $1.59
500+ $1.39

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64J0359
MGA-81563-BLKG

MGA-81563-BLKG

AVAGO TECHNOLOGIES

MMIC AMPLIFIER, 12.4DB, 6GHZ 3V, SOT-363-6

MMIC AMPLIFIER, 12.4DB, 6GHZ 3V, SOT-363-6; Frequency Min:100MHz; Frequency Max:6GHz; Gain:12.4dB; Noise Figure Typ:2.8dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:3V; Supply Voltage Max:3V; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

323

1+ $0.932 Promotional price 10+ $0.932 Promotional price 25+ $0.932 Promotional price 100+ $0.932 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 323 in stock for same day shipping

see cut-off times

Suggested Substitutes
64J0362
MGA-82563-BLKG

MGA-82563-BLKG

AVAGO TECHNOLOGIES

MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6

MMIC AMPLIFIER, 13.2DB, 6GHZ 3V, SOT-363-6; Frequency Min:100MHz; Frequency Max:6GHz; Gain:13.2dB; Noise Figure Typ:2.2dB; RF IC Case Style:SOT-363; No. of Pins:6; Supply Voltage Min:3V; Supply Voltage Max:3V; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $1.56 Promotional price 10+ $1.56 Promotional price 25+ $1.56 Promotional price 100+ $1.33 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 35 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought