Low

AVAGO TECHNOLOGIES  MGA-725M4-TR1  LOW NOISE AMPLIFIER, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 6GHz
  • Gain: 17.5dB
  • Noise Figure Typ: 35dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 60mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 2.7V

Description

MGA-725M4-TR1 is an economical, easy-to-use GaAs MMIC low noise amplifier (LNA), which is designed for an adaptive CDMA receiver LNA and adaptive CDMA transmit driver amplifier and comes in 7” reel container with 3000 number of devices in container. The MGA-725M4 features a typical noise figure of 1.4 dB and 14.4dB associated gain from a single stage, feedback FET amplifier. The output is internally matched to 50Ω. The input is optimally internally matched for lowest noise figure into 50Ω. The input may be additionally externally matched for low VSWR through the addition of a single series inductor. When set into the bypass mode, both input and output are internally matched to 50Ω.

Features:

  • Operating frequency of 0.1 GHz ~ 6.0GHz
  • Noise figure is 1.2dB at 800 MHz, 1.4dB at 1900MHz
  • Gain: 17.5dB at 800MHz, 15.7dB at 1900MHz
  • Bypass switch on chip Loss is typ 1.6 dB (Id 5 μA) IIP3 it is +10dBm
  • Adjustable Input IP3: +2 to +14.7dBm
  • Miniature package: 1.4mm x 1.2mm, 2.7V to 5.0V operation

Applications:

  • Wireless
  • RF Communications

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $1.37

Buy

Price

Quantity List Price
3000 - 5999 $1.37
6000 - 8999 $1.29
9000+ $1.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27C3173
MGA-725M4-BLK

MGA-725M4-BLK

AVAGO TECHNOLOGIES

MMIC Low Noise Amplifier

MMIC Low Noise Amplifier; Frequency RF:6GHz; Gain:17.5dB; Noise Figure Typ:1.3dB; Supply Voltage Max:5V; Supply Current:60mA; Filter Terminals:SMD; Frequency Max:6GHz; Frequency Min:0.1GHz; No. of Amplifiers:1; No. of Pins:4 ;RoHS Compliant: Yes

9

1+ $1.07 Promotional price 10+ $1.07 Promotional price 25+ $1.07 Promotional price 100+ $1.07 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 9 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought