Low

BROADCOM LIMITED  MGA-725M4-BLK  MMIC Low Noise Amplifier

BROADCOM LIMITED MGA-725M4-BLK
Manufacturer Part No:
MGA-725M4-BLK
Newark Part No.:
27C3173
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

MGA-725M4-BLK is an economical, easy-to-use GaAs MMIC low noise amplifier (LNA), which is designed for an adaptive CDMA receiver LNA and adaptive CDMA transmit driver amplifier and comes in antistatic bag with 100 number of devices in container. The MGA-72...
  • Operating frequency is 0.1GHz ~ 6.0GHz
  • Noise figure is 1.2dB at 800MHz, 1.4dB at 1900MHz
  • Gain: 17.5dB at 800MHz, 15.7dB at 1900MHz
  • Bypass switch on chip Loss is 1.6dB (Id < 5μA) IIP3 it is +10dBm
  • Adjustable Input IP3: +2 to +14.7dBm
  • Miniature package: 1.4mm x 1.2mm, 2.7V to 5.0V operation

 

Product Information

Frequency RF:
6GHz
Gain:
17.5dB
Noise Figure Typ:
1.3dB
Supply Voltage Max:
5V
Supply Current:
60mA
Product Range:
-
SVHC:
To Be Advised
Supply Voltage Min:
2.7

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.