Low

AVAGO TECHNOLOGIES  MGA-645T6-TR1G  LOW NOISE AMP FOR WLAN/WIMAX LNA IC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 3GHz
  • Gain: 15dB
  • Noise Figure Typ: 1.1dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 7mA
  • Supply Voltage Max: 4V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $1.18

Buy

Price

Quantity List Price
500+ $1.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MGA-645T6-TR1G Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MGA-645T6-TR1G is a economical, easy-to-use GaAs MMIC low noise amplifier (LNA) with bypass/ shutdown mode and comes in 7” reel container with 3000 number of devices in container. The LNA has low noise and high linearity achieved through the use of Avago Technologies proprietary 0.5um GaAs Enhancement mode pHEMT process. The bypass/shutdown mode enables the LNA to be bypassed during high input signal power and reduce current consumption. It is housed in a low profile 2 x 1.3 x 0.4mm 6-pin ultra thin package. The compact footprint and low profile coupled with low noise, high linearity make the MGA-645T6 an ideal choice as a low noise amplifier for mobile receiver in the WiMax, WLAN(802.11b/g), WiBro and DMB application.

Feature & Benefits:
2.0 x 1.3 x 0.4mm3 6-lead ultra thin package
Low bias current
Simple matching network
1.5GHz – 3GHz operating range
Adjustable bias current
Low noise figure
Bypass/shutdown mode using a single pin
Low current consumption in bypass mode is <100uA
Fully matched to 50ohm in bypass mode
High linearity (LNA and bypass mode)

Applications: RF Communications, Wireless

Warnings:
Electrostatic sensitive, ESD Machine Model = 60V, ESD Human Body Model = 200V
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
30M1407
MGA-645T6-BLKG

MGA-645T6-BLKG

AVAGO TECHNOLOGIES

LOW NOISE AMP FOR WLAN/WIMAX LNA IC

LOW NOISE AMP FOR WLAN/WIMAX LNA IC; Frequency RF:3GHz; Gain:15dB; Noise Figure Typ:1.1dB; Supply Voltage Max:5.5V; Supply Current:7mA; No. of Pins:6; Operating Temperature Max:150°C; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

500+ $1.08 1000+ $0.924 2500+ $0.877

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought