Low

AVAGO TECHNOLOGIES  MGA-635T6-TR1G  GPS LOW NOISE AMPLIFIER LNA, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 2.4GHz
  • Gain: 14.5dB
  • Noise Figure Typ: 0.74dB
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 6.3mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1V

Description

MGA-635T6-TR1G is a LNA designed for GPS/ISM/Wimax application in the (0.9-2.4)GHz frequency range and comes in 7” reel container with 3000 number of devices in container. The LNA uses Avago Technologies proprietary GaAs enhancement-mode pHEMT process to achieve high gain operation with very low noise figures and high linearity. Noise figure distribution is very tightly controlled. Gain and supply current are guaranteed parameters. A CMOS compatible shutdown pin is included to turn the LNA off and provide a variable bias. The MGA-635T6 LNA is useable down to 1V operation. It achieves low noise figures and high gain even at 1V, making it suitable for use in critical low power GPS/ISM band application.

Features:

  • Low noise figure of 0.74dB
  • High gain of 14.5dB
  • High linearity and P1dB
  • GaAs E-pHEMT technology
  • Low profile of 0.4mm
  • Supply voltage range is 1V to 3.6V
  • Shutdown current is 0.1uA
  • CMOS compatible shutdown pin (VSD) current @ 2.85V is 60uA
  • Shutdown function
  • Small footprint: 2 x 1.3mm2

Applications:

  • Wireless
  • RF Communications

Warnings

Electrostatic sensitive, ESD Machine Model = 40V, ESD Human Body Model = 250V


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 79X1288 - AVAGO TECHNOLOGIES-ALM-GA001-TR1G-High Gain Low Current LNA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MGA-635T6-TR1G Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MGA-635T6-TR1G is a LNA designed for GPS/ISM/Wimax application in the (0.9-2.4)GHz frequency range and comes in 7” reel container with 3000 number of devices in container. The LNA uses Avago Technologies proprietary GaAs enhancement-mode pHEMT process to achieve high gain operation with very low noise figures and high linearity. Noise figure distribution is very tightly controlled. Gain and supply current are guaranteed parameters. A CMOS compatible shutdown pin is included to turn the LNA off and provide a variable bias. The MGA-635T6 LNA is usable down to 1V operation. It achieves low noise figures and high gain even at 1V, making it suitable for use in critical low power GPS/ISM band application.

Feature & Benefits:
Low noise figure of 0.74dB
High gain of 14.5dB
High linearity and P1dB
GaAs E-pHEMT technology
Low profile of 0.4mm
Supply voltage range is 1V to 3.6V
Shutdown current is < 0.1uA
CMOS compatible shutdown pin (VSD) current @ 2.85V is 60uA
Shutdown function
Small footprint: 2 x 1.3mm2

Applications: RF Communications, Wireless

Warnings:
Electrostatic sensitive, ESD Machine Model = 40V, ESD Human Body Model = 250V
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79X1288
ALM-GA001-TR1G

ALM-GA001-TR1G

AVAGO TECHNOLOGIES

High Gain Low Current LNA

High Gain Low Current LNA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.625

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought