Low

BROADCOM LIMITED  MGA-634P8-BLKG  AMP, LOW NOISE, ACTIVE BIAS, 8QFN

BROADCOM LIMITED MGA-634P8-BLKG
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
1.5GHz
Frequency Max:
2.3GHz
Gain:
18dB
Noise Figure Typ:
0.37dB
RF IC Case Style:
QFN
No. of Pins:
8Pins
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products