Low

AVAGO TECHNOLOGIES  MGA-632P8-TR1G  RF AMPLIFIER, 1.4MHZ TO 3.8GHZ, TSLP-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 1.95GHz
  • Gain: 17.6dB
  • Noise Figure Typ: 0.62dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 57mA
  • Supply Voltage Max: 5.5V

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Contact me when back in stock

Substitutes

  • 27M0249 - AVAGO TECHNOLOGIES-MGA-632P8-TR1G-LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER
  • 27M0248 - Frequency RF:3.8GHz; Gain:17.6dB; Noise Figure Typ:0.62dB; Supply Voltage Max:5.5V; Supply Current:57mA; Filter Terminals:SMD; No. of Pins:8; Operating Temperature Max:150 C ;RoHS Compliant: Yes

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $2.73

Buy

Price

Quantity List Price
3000 - 5999 $2.73
6000 - 8999 $2.55
9000+ $2.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27M0249
MGA-632P8-TR1G

MGA-632P8-TR1G

AVAGO TECHNOLOGIES

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER; Frequency RF:3.8GHz; Gain:17.6dB; Noise Figure Typ:0.62dB; Supply Voltage Max:5.5V; Supply Current:57mA; Filter Terminals:SMD; Frequency Max:3GHz; Frequency Min:1.4GHz; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,540

1+ $2.14 Promotional price 10+ $2.14 Promotional price 25+ $2.14 Promotional price 100+ $2.14 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 2,540 in stock for same day shipping

see cut-off times

27M0248
MGA-632P8-BLKG

MGA-632P8-BLKG

AVAGO TECHNOLOGIES

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER; Frequency RF:3.8GHz; Gain:17.6dB; Noise Figure Typ:0.62dB; Supply Voltage Max:5.5V; Supply Current:57mA; Filter Terminals:SMD; No. of Pins:8; Operating Temperature Max:150 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $0.85 Promotional price 10+ $0.85 Promotional price 25+ $0.85 Promotional price 100+ $0.85 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 34 in stock for same day shipping

see cut-off times

Customers Also Bought