Low

BROADCOM LIMITED  MGA-632P8-TR1G  LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

BROADCOM LIMITED MGA-632P8-TR1G
BROADCOM LIMITED MGA-632P8-TR1G
Manufacturer Part No:
MGA-632P8-TR1G
Newark Part No.:
27M0249
Technical Datasheet:
See all Technical Docs
BROADCOM LIMITED MGA-632P8-TR1G
BROADCOM LIMITED MGA-632P8-TR1G

The actual product may differ from image shown

Product Overview

MGA-632P8-TR1G is an economical, easy-to-use GaAs MMIC low noise amplifier (LNA) with active bias and comes in 7” reel container with 3000 number of devices in container. The LNA has low noise with excellent input return loss and high linearity achieved through the use of Avago Technologies’ proprietary 0.5um GaAs Enhancement-mode pHEMT process. The LNA has an extra feature that allows a designer to adjust supply current and gain externally. Due to the high isolation between the input and output, gain can be adjusted independently through a resistor in series with a blocking capacitor from the output pin to FB1 pin, without affecting the noise figure. It is housed in a miniature 2.0 x 2.0 x 0.75mm3 8-pin thin small leadless package (TSLP) package. The compact footprint and low profile coupled with low noise, high gain, excellent input return loss and high linearity make the MGA-632P8 an ideal choice as an LNA for cellular infrastructure for GSM, CDMA, W-CDMA and TD-SCDMA application.
  • Low noise figure
  • Good input return loss
  • High linearity performance
  • High Isolation
  • Externally adjustable supply current range is 40-80mA
  • Externally adjustable gain, 15-20dB
  • GaAs E-pHEMT technology
  • Low cost small package size: 2.0x2.0x0.75mm3
  • Excellent uniformity in product specifications
Electrostatic sensitive, ESD Machine Model = 50V, ESD Human Body Model = 200V

 

Product Information

Frequency RF:
3.8GHz
Gain:
17.6dB
Noise Figure Typ:
0.62dB
Supply Voltage Max:
5.5V
Supply Current:
57mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.