Low

AVAGO TECHNOLOGIES  MGA-632P8-BLKG  LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 3.8GHz
  • Gain: 17.6dB
  • Noise Figure Typ: 0.62dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 57mA
  • Supply Voltage Max: 5.5V

Availability

Availability:  34

(Available until stock is exhausted)


  • 34 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.85

Buy

Price

Quantity List Price Your Price
1 - 9 $5.46
10 - 24 $4.55
25 - 99 $3.82
100 - 249 $3.28
250 - 499 $2.91
500 - 999 $2.64
1000 - 2499 $2.42
2500+ $2.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MGA-632P8-BLKG Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MGA-632P8-BLKG is a economical, easy-to-use GaAs MMIC low noise amplifier (LNA) with active bias and comes in anti-static bag with 100 number of devices in container. The LNA has low noise with excellent input return loss and high linearity achieved through the use of Avago Technologies’ proprietary 0.5um GaAs Enhancement-mode pHEMT process. The LNA has an extra feature that allows a designer to adjust supply current and gain externally. Due to the high isolation between the input and output, gain can be adjusted independently through a resistor in series with a blocking capacitor from the output pin to FB1 pin, without affecting the noise figure. It is housed in a miniature 2.0 x 2.0 x 0.75mm3 8-pin thin small leadless package (TSLP) package. The compact footprint and low profile coupled with low noise, high gain, excellent input return loss and high linearity make the MGA-632P8 an ideal choice as an LNA for cellular infrastructure for GSM, CDMA, W-CDMA and TD-SCDMA application.

Feature & Benefits:
Low noise figure
Good input return loss
High linearity performance
High Isolation
Externally adjustable supply current range is 40-80mA
Externally adjustable gain is 15-20dB
GaAs E-pHEMT technology
Low cost small package size: 2.0x2.0x0.75mm3
Excellent uniformity in product specifications

Applications: Wireless, RF Communications

Warning:
Electrostatic sensitive, ESD Machine Model = 50V, ESD Human Body Model = 200V
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23X5895
MGA-632P8-TR1G

MGA-632P8-TR1G

AVAGO TECHNOLOGIES

RF AMPLIFIER, 1.4MHZ TO 3.8GHZ, TSLP-8, FULL REEL

RF AMPLIFIER, 1.4MHZ TO 3.8GHZ, TSLP-8, FULL REEL; Frequency RF:1.95GHz; Gain:17.6dB; Noise Figure Typ:0.62dB; Supply Voltage Max:5.5V; Supply Current:57mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $2.73 6000+ $2.55 9000+ $2.41

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
Contact me when back in stock
27M0249
MGA-632P8-TR1G

MGA-632P8-TR1G

AVAGO TECHNOLOGIES

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER; Frequency RF:3.8GHz; Gain:17.6dB; Noise Figure Typ:0.62dB; Supply Voltage Max:5.5V; Supply Current:57mA; Filter Terminals:SMD; Frequency Max:3GHz; Frequency Min:1.4GHz; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,540

1+ $2.14 Promotional price 10+ $2.14 Promotional price 25+ $2.14 Promotional price 100+ $2.14 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 2,540 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought