AVAGO TECHNOLOGIES  MGA-631P8-TR1G  LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

AVAGO TECHNOLOGIES MGA-631P8-TR1G

Image is for illustrative purposes only. Please refer to product description.

Product Overview


MGA-631P8-TR1G is an economical, easy to- use GaAs MMIC low noise amplifier (LNA) with active bias and comes in 7” reel container with 3000 number of devices in container. The LNA has low noise with excellent input return loss and high linearity achieved through the use of Avago Technologies proprietary 0.5um GaAs enhancement mode pHEMT process. The LNA has an extra feature that allows a designer to adjust supply current and gain externally. Due to the high isolation between the input and output, gain can be adjusted independently through a resistor in series with a blocking capacitor from the output pin to FB1 pin, without affecting the noise figure. is housed in a miniature 2.0 x 2.0 x 0.75mm3 8-pin thin small leadless package (TSLP) package. The compact footprint and low profile coupled with low noise, high gain, excellent input return loss and high linearity make the MGA-631P8 an ideal choice as an LNA for cellular infrastructure for GSM, CDMA, GPS and ISM application.
  • Low noise figure
  • Good input return loss
  • High linearity performance
  • High isolation
  • Externally adjustable supply current range is 40-80mA
  • Externally adjustable gain is 15-20dB
  • GaAs E-pHEMT Technology[1]
  • Low cost small package size: 2.0x2.0x0.75mm3
  • Excellent uniformity in product specifications

Applications

Wireless; RF Communications
Electrostatic sensitive, ESD Machine Model = 50V, ESD Human Body Model = 200V
Back to top

Product Specifications, Documents & More


  • Frequency RF: 1.5GHz
  • Gain: 17.5dB
  • Noise Figure Typ: 0.53dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 54mA
  • Supply Voltage Max: 5.5V

Availability

Availability:  207

Available until stock is exhausted


  • 207 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.09 $3.09

Buy

Price

Quantity List Price Your Price
1 - 9 $6.25
10 - 24 $5.21
25 - 99 $4.36
100 - 249 $3.79
250 - 499 $3.31
500+ $3.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MGA-631P8-TR1G Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MGA-631P8-TR1G is a economical, easy to- use GaAs MMIC low noise amplifier (LNA) with active bias and comes in 7” reel container with 3000 number of devices in container. The LNA has low noise with excellent input return loss and high linearity achieved through the use of Avago Technologies proprietary 0.5um GaAs enhancement mode pHEMT process. The LNA has an extra feature that allows a designer to adjust supply current and gain externally. Due to the high isolation between the input and output, gain can be adjusted independently through a resistor in series with a blocking capacitor from the output pin to FB1 pin, without affecting the noise figure. is housed in a miniature 2.0 x 2.0 x 0.75mm3 8-pin thin small leadless package (TSLP) package. The compact footprint and low profile coupled with low noise, high gain, excellent input return loss and high linearity make the MGA-631P8 an ideal choice as an LNA for cellular infrastructure for GSM, CDMA, GPS and ISM application.

Feature & Benefits:
Low noise figure
Good input return loss
High linearity performance
High isolation
Externally adjustable supply current range is 40-80mA
Externally adjustable gain is 15-20dB
GaAs E-pHEMT Technology
Low cost small package size: 2.0x2.0x0.75mm3
Excellent uniformity in product specifications

Applications: RF Communications, Wireless

Warnings:
Electrostatic sensitive, ESD Machine Model = 50V, ESD Human Body Model = 200V
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:16.772-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_27M0246, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought