Low

AVAGO TECHNOLOGIES  MGA-631P8-BLKG  LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency RF: 1.5GHz
  • Gain: 17.5dB
  • Noise Figure Typ: 0.53dB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 54mA
  • Supply Voltage Max: 5.5V

Description

MGA-631P8-BLKG is an economical, easy to- use GaAs MMIC low noise amplifier (LNA) with active bias and comes in antistatic bag. The LNA has low noise with excellent input return loss and high linearity achieved through the use of Avago Technologies proprietary 0.5um GaAs enhancement mode pHEMT process. The LNA has an extra feature that allows a designer to adjust supply current and gain externally. Due to the high isolation between the input and output, gain can be adjusted independently through a resistor in series with a blocking capacitor from the output pin to FB1 pin, without affecting the noise figure. is housed in a miniature 2.0 x 2.0 x 0.75mm3 8-pin thin small leadless package (TSLP) package. The compact footprint and low profile coupled with low noise, high gain, excellent input return loss and high linearity make the MGA-631P8 an ideal choice as an LNA for cellular infrastructure for GSM, CDMA, GPS and ISM application.

Features:

  • Low noise figure
  • Good input return loss
  • High linearity performance
  • High isolation
  • Externally adjustable supply current range is 40-80mA
  • Externally adjustable gain is 15-20dB
  • GaAs E-pHEMT Technology[1]
  • Low cost small package size: 2.0x2.0x0.75mm3
  • Excellent uniformity in product specifications

Applications:

  • Wireless
  • RF Communications

Warnings

Electrostatic sensitive, ESD Machine Model = 50V, ESD Human Body Model = 200V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 300

Order multiple quantity: 100

Unit Price: $2.91

Buy

Price

Quantity List Price
250 - 499 $2.91
500 - 999 $2.64
1000 - 2499 $2.42
2500+ $2.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27M0246
MGA-631P8-TR1G

MGA-631P8-TR1G

AVAGO TECHNOLOGIES

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER

LOW NOISE, ACTIVE BIAS LOW NOISE AMPLIFIER; Frequency RF:1.5GHz; Gain:17.5dB; Noise Figure Typ:0.53dB; Supply Voltage Max:5.5V; Supply Current:54mA; Filter Terminals:SMD; Frequency Max:1.5GHz; Frequency Min:400MHz; No. of Pins:8 ;RoHS Compliant: Yes

210

1+ $2.20 Promotional price 10+ $2.20 Promotional price 25+ $2.20 Promotional price 100+ $2.20 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 210 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought