Low

BROADCOM LIMITED  HSMY-C150  LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm

BROADCOM LIMITED HSMY-C150

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HSMY-C150 is a yellow surface-mount ChipLED made of GaP construction. It has an industry standard 3.2 x 1.6mm footprint that is excellent for all around use. This is compatible with IR reflow solder processes. The small size and wide viewing angle makes this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
  • Small size
  • Diffused optics
  • -40 to 85°C Operating temperature range

Applications

LED Lighting

Customers Also bought

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
586nm
Luminous Intensity:
8mcd
Viewing Angle:
170°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2A - 4 weeks
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks

Applications

  • LED Lighting

Substitutes

LED, Yellow, 586 nm, 2.1 V, 20 mA, 8 mcd

BROADCOM LIMITED

9,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.072 6000+ $0.069 15000+ $0.065

Buy

LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm

BROADCOM LIMITED

1,049: 

Price for: Each (Supplied on Cut Tape)

1+ $0.344 10+ $0.241 100+ $0.138 1000+ $0.095

Buy

LED, Yellow, SMD, 20 mA, 2.1 V, 586 nm

BROADCOM LIMITED

792: 

Price for: Each (Supplied on Cut Tape)

1+ $0.073 Promotional price 10+ $0.073 Promotional price 100+ $0.073 Promotional price 1000+ $0.067 Promotional price

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations