Low

HSMS-C150 - 

LED, Red, SMD, 20 mA, 2.1 V, 626 nm

HSMS-C150 - LED, Red, SMD, 20 mA, 2.1 V, 626 nm

The actual product may differ from image shown

Manufacturer Part No:
HSMS-C150
Newark Part No.:
40K0143
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSMS-C150 is a HER SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Applications

LED Lighting, Signalling, Industrial

Product Information

:
Red
:
SMD
:
-
:
20mA
:
2.1V
:
626nm
:
10mcd
:
170°
:
Rectangular
:
Cut Tape
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BROADCOM LIMITED

LED, Red, SMD, 20 mA, 2.1 V, 626 nm

15,000 in stock
Add

LUMEX

LED, QuasarBrite, Red, SMD, 2mm x 1.6mm, 20 mA, 1.7 V, 660 nm

5,868 in stock
Add

BROADCOM LIMITED

LED, Red, SMD, 20 mA, 2.1 V, 626 nm

22,482 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

93T9268 - LED, Red, SMD, 20 mA, 2.1 V, 626 nm

09J9557 - LED, QuasarBrite, Red, SMD, 2mm x 1.6mm, 20 mA, 1.7 V, 660 nm

19C7101 - LED, Red, SMD, 20 mA, 2.1 V, 626 nm

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.