Low

AVAGO TECHNOLOGIES  HSMS-2822-TR1G  RF DIODE, SCHOTTKY, 1PF 15V, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 1pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Dual Series
  • Forward Current If Max: 1A
  • Forward Voltage VF Max: 340mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Tape & Reel
  • Reverse Voltage Vr: 15V
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Contact me when back in stock

Substitutes

  • 45T2337 - AVAGO TECHNOLOGIES-HSMS-2822-TR1G-RF DIODE, SCHOTTKY, 1PF 15V, SOT-23
  • 63J9549 - AVAGO TECHNOLOGIES-HSMS-2822-BLKG-RF DIODE, SCHOTTKY, 1PF 15V, SOT-23
  • 63J9551 - AVAGO TECHNOLOGIES-HSMS-2822-TR2G-RF DIODE, SCHOTTKY, 1PF 15V, SOT-23, FULL REEL

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.36

Buy

Price

Quantity List Price
3000 - 5999 $0.36
6000 - 14999 $0.342
15000 - 29999 $0.329
30000 - 44999 $0.319
45000+ $0.309

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45T2337
HSMS-2822-TR1G

HSMS-2822-TR1G

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23; Diode Configuration:Dual Series; Reverse Voltage Vr:15V; Forward Current If Max:1A; Forward Voltage VF Max:340mV; Capacitance Ct:1pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

657

1+ $1.17 10+ $0.926 25+ $0.707 100+ $0.643 more…

Buy
  • 657 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
63J9549
HSMS-2822-BLKG

HSMS-2822-BLKG

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23; Diode Configuration:Dual Series; Reverse Voltage Vr:15V; Forward Current If Max:1A; Forward Voltage VF Max:500mV; Capacitance Ct:1pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

520

1+ $1.03 10+ $0.836 25+ $0.643 100+ $0.579 more…

Buy
  • 520 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
63J9551
HSMS-2822-TR2G

HSMS-2822-TR2G

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23, FULL REEL

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23, FULL REEL; Diode Configuration:Dual Series; Reverse Voltage Vr:15V; Forward Current If Max:1A; Forward Voltage VF Max:500mV; Capacitance Ct:1pF; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.314

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought