Low

BROADCOM LIMITED  HSMS-2822-BLKG  RF Schottky Diode, Barrier, Dual Series, 15 V, 1 A, 500 mV, 1 pF, SOT-23

BROADCOM LIMITED HSMS-2822-BLKG
Manufacturer Part No:
HSMS-2822-BLKG
Newark Part No.:
63J9549
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HSMS-2822-BLKG is a surface-mount RF Schottky Barrier Diode specifically designed for both analogue and digital applications. It offers a wide range of specifications and package configurations to give the designer wide flexibility. Typical application...
  • Low turn-ON voltage (as low as 0.34V at 1mA)
  • Low FIT (failure in time) rate
  • Six-sigma quality level
  • Unique configurations in surface mount package increase flexibility and save board space
  • Matched diodes for consistent performance
  • Better thermal conductivity for higher power dissipation
  • Series configuration

 

Product Information

Diode Configuration:
Dual Series
Reverse Voltage Vr:
15V
Forward Current If Max:
1A
Forward Voltage VF Max:
500mV
Capacitance Ct:
1pF
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Power Management;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF Schottky Diode, Barrier, Dual Series, 15 V, 1 A, 340 mV, 1 pF, SOT-23

BROADCOM LIMITED

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.10 10+ $0.885 100+ $0.682 500+ $0.603 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.