Low

AVAGO TECHNOLOGIES  HSMS-2820-TR2G  RF DIODE, SCHOTTKY, 1PF 15V, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 1pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Single
  • Forward Current If Max: 1A
  • Forward Voltage VF Max: 500mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Tape & Reel
  • Reverse Voltage Vr: 15V
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Unit Price: $0.224

Buy

Price

Quantity List Price
1+ $0.224

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9546
HSMS-2820-BLKG

HSMS-2820-BLKG

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23; Diode Configuration:Single; Reverse Voltage Vr:15V; Forward Current If Max:1A; Forward Voltage VF Max:500mV; Capacitance Ct:1pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

413

1+ $0.77 10+ $0.599 25+ $0.496 100+ $0.428 More pricing

Buy
  • 413 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
09X6306
HSMS-2820-TR1G

HSMS-2820-TR1G

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23; Diode Configuration:Single; Reverse Voltage Vr:15V; Forward Current If Max:1A; Forward Voltage VF Max:340mV; Capacitance Ct:1pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape ;RoHS Compliant: Yes

0

1000+ $0.283

Buy
    Per the manufacturer, more stock expected week of 9/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9547
HSMS-2820-TR1G

HSMS-2820-TR1G

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23, FULL REEL

RF DIODE, SCHOTTKY, 1PF 15V, SOT-23, FULL REEL; Diode Configuration:Single; Reverse Voltage Vr:15V; Forward Current If Max:1A; Forward Voltage VF Max:340mV; Capacitance Ct:1pF; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

0

3000+ $0.281 6000+ $0.262 9000+ $0.243

Buy
    Per the manufacturer, more stock expected week of 9/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought